
RM35ATL0MW | |
|---|---|
DigiKey Part Number | 4008-RM35ATL0MW-ND |
Manufacturer | |
Manufacturer Product Number | RM35ATL0MW |
Description | HARMONY, MODULAR TEMPERATURE CON |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Temperature Monitoring 24 ~ 240VAC/DC |
Datasheet | Datasheet |
EDA/CAD Models | RM35ATL0MW Models |
Category | Delay Time 0.1 Sec ~ 10 Sec |
Manufacturer Schneider Electric | Voltage - Supply 24 ~ 240VAC/DC |
Series | Output Type Relay |
Packaging Box | Circuit SPDT (1 Form C) |
Part Status Active | Contact Rating @ Voltage 5A @ 250VAC/250VDC |
Type Temperature Monitoring | Mounting Type DIN Rail |
Trip Status Energized High/Low | Operating Temperature -20°C ~ 50°C |
Trip Range -1°C ~ 46°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 281,49000 Kč | 4 281,49 Kč |
| Unit Price without VAT: | 4 281,49000 Kč |
|---|---|
| Unit Price with VAT: | 5 180,60290 Kč |




