Voltage Sensing AC/DC 24 ~ 240VAC/DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM22UA32MR

DigiKey Part Number
4008-RM22UA32MR-ND
Manufacturer
Manufacturer Product Number
RM22UA32MR
Description
HARMONY, MODULAR 1-PHASE VOLTAGE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Voltage Sensing AC/DC 24 ~ 240VAC/DC
Datasheet
 Datasheet
EDA/CAD Models
RM22UA32MR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Voltage Sensing AC/DC
Trip Status
Energized High/Low
Trip Range
1 ~ 100V AC/DC
Delay Time
0.1 Sec ~ 30 Sec
Voltage - Supply
24 ~ 240VAC/DC
Output Type
Relay
Circuit
DPDT (2 Form C)
Contact Rating @ Voltage
8A @ 250VAC
Mounting Type
DIN Rail
Operating Temperature
-20°C ~ 50°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 430,31000 Kč2 430,31 Kč
Manufacturers Standard Package
Unit Price without VAT:2 430,31000 Kč
Unit Price with VAT:2 940,67510 Kč