Phase Loss, Phase Sequence, Voltage Sensing AC 200 ~ 240VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM22TR31

DigiKey Part Number
4008-RM22TR31-ND
Manufacturer
Manufacturer Product Number
RM22TR31
Description
HARMONY, MODULAR 3-PHASE VOLTAGE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Phase Loss, Phase Sequence, Voltage Sensing AC 200 ~ 240VAC
Datasheet
 Datasheet
EDA/CAD Models
RM22TR31 Models
Product Attributes
Filter Similar Products
Category
Delay Time
0.1 Sec ~ 30 Sec
Manufacturer
Schneider Electric
Voltage - Supply
200 ~ 240VAC
Series
Output Type
Relay
Packaging
Box
Circuit
DPDT (2 Form C)
Part Status
Active
Contact Rating @ Voltage
8A @ 250VAC
Type
Phase Loss, Phase Sequence, Voltage Sensing AC
Mounting Type
DIN Rail
Trip Status
Energized High/Low
Operating Temperature
-20°C ~ 50°C
Trip Range
200 ~ 240V AC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 531,67000 Kč3 531,67 Kč
Manufacturers Standard Package
Unit Price without VAT:3 531,67000 Kč
Unit Price with VAT:4 273,32070 Kč