
RM17UB310 | |
|---|---|
DigiKey Part Number | 4008-RM17UB310-ND |
Manufacturer | |
Manufacturer Product Number | RM17UB310 |
Description | HARMONY, MODULAR 3-PHASE VOLTAGE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Voltage Sensing AC 208 ~ 480VAC |
Datasheet | Datasheet |
EDA/CAD Models | RM17UB310 Models |
Category | Delay Time 0.3 Sec ~ 30 Sec |
Manufacturer Schneider Electric | Voltage - Supply 208 ~ 480VAC |
Series | Output Type Relay |
Packaging Box | Circuit SPDT (1 Form C) |
Part Status Active | Contact Rating @ Voltage 5A @ 250VAC/250VDC |
Type Voltage Sensing AC | Mounting Type DIN Rail |
Trip Status Energized High/Low | Operating Temperature -20°C ~ 50°C |
Trip Range 183 ~ 528V AC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 676,85000 Kč | 4 676,85 Kč |
| Unit Price without VAT: | 4 676,85000 Kč |
|---|---|
| Unit Price with VAT: | 5 658,98850 Kč |




