
RM17TA00 | |
|---|---|
DigiKey Part Number | 4008-RM17TA00-ND |
Manufacturer | |
Manufacturer Product Number | RM17TA00 |
Description | HARMONY, MODULAR MULTIFUNCTION 3 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Voltage Asymmetry, Phase Loss, Phase Sequence 208 ~ 480VAC |
Datasheet | Datasheet |
EDA/CAD Models | RM17TA00 Models |
Category | Delay Time 0.1 Sec ~ 10 Sec |
Manufacturer Schneider Electric | Voltage - Supply 208 ~ 480VAC |
Series | Output Type Relay |
Packaging Box | Circuit SPDT (1 Form C) |
Part Status Active | Contact Rating @ Voltage 5A @ 250VAC/250VDC |
Type Voltage Asymmetry, Phase Loss, Phase Sequence | Mounting Type DIN Rail |
Trip Status Energized High/Low | Operating Temperature -20°C ~ 50°C |
Trip Range 208 ~ 480V AC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 379,86000 Kč | 4 379,86 Kč |
| Unit Price without VAT: | 4 379,86000 Kč |
|---|---|
| Unit Price with VAT: | 5 299,63060 Kč |




