



REXL4TMP7 | |
|---|---|
DigiKey Part Number | 4008-REXL4TMP7-ND |
Manufacturer | |
Manufacturer Product Number | REXL4TMP7 |
Description | RELAY TIME DELAY 100HR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay 4PDT (4 Form C) 0.1 Sec ~ 100 Hrs Delay 5A @ 250VAC/DC Socketable |
Datasheet | Datasheet |
EDA/CAD Models | REXL4TMP7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | On-Delay | |
Circuit | 4PDT (4 Form C) | |
Delay Time | 0.1 Sec ~ 100 Hrs | |
Contact Rating @ Voltage | 5A @ 250VAC/DC | |
Voltage - Supply | 230VAC | |
Termination Style | Plug In | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 175,89000 Kč | 1 175,89 Kč |
| Unit Price without VAT: | 1 175,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 422,82690 Kč |




