On-Delay Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 100 Hrs Delay 5A @ 250VAC/DC Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
On-Delay Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 100 Hrs Delay 5A @ 250VAC/DC Socketable
Easy and Time Saving Installation with Spring Terminal Timing Relays
Gain Unmatched Efficiency with Zelio NFC Timer Relay

REXL2TMF7

DigiKey Part Number
4008-REXL2TMF7-ND
Manufacturer
Manufacturer Product Number
REXL2TMF7
Description
RELAY TIME DELAY 100HR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
On-Delay Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 100 Hrs Delay 5A @ 250VAC/DC Socketable
Datasheet
 Datasheet
EDA/CAD Models
REXL2TMF7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Socketable
Relay Type
Mechanical Relay
Function
On-Delay
Circuit
DPDT (2 Form C)
Delay Time
0.1 Sec ~ 100 Hrs
Contact Rating @ Voltage
5A @ 250VAC/DC
Voltage - Supply
120VAC
Termination Style
Plug In
Timing Adjustment Method
Hand Dial
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 112,89000 Kč1 112,89 Kč
Manufacturers Standard Package
Unit Price without VAT:1 112,89000 Kč
Unit Price with VAT:1 346,59690 Kč