
RE48ASOC11AR | |
|---|---|
DigiKey Part Number | 4008-RE48ASOC11AR-ND |
Manufacturer | |
Manufacturer Product Number | RE48ASOC11AR |
Description | HARMONY, SOCKET, FOR RE48 RELAYS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Chassis Mount |
Datasheet | Datasheet |
Category | Type Socket |
Manufacturer Schneider Electric | Number of Positions 11 |
Series | Mounting Type Chassis Mount |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | For Use With/Related Products RE48 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 499,91000 Kč | 499,91 Kč |
| Unit Price without VAT: | 499,91000 Kč |
|---|---|
| Unit Price with VAT: | 604,89110 Kč |


