



RE22R1DMR | |
|---|---|
DigiKey Part Number | 4008-RE22R1DMR-ND |
Manufacturer | |
Manufacturer Product Number | RE22R1DMR |
Description | RELAY TIME DELAY 300HR 8A 250V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Repeat Cycle Time Delay Relay SPDT (1 Form C) 0.05 Sec ~ 300 Hrs Delay 8A @ 250VAC DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | RE22R1DMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | Repeat Cycle | |
Circuit | SPDT (1 Form C) | |
Delay Time | 0.05 Sec ~ 300 Hrs | |
Contact Rating @ Voltage | 8A @ 250VAC | |
Voltage - Supply | 24 ~ 240VAC/DC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 377,05000 Kč | 1 377,05 Kč |
| Unit Price without VAT: | 1 377,05000 Kč |
|---|---|
| Unit Price with VAT: | 1 666,23050 Kč |



