



RE17RMEMU | |
|---|---|
DigiKey Part Number | 4008-RE17RMEMU-ND |
Manufacturer | |
Manufacturer Product Number | RE17RMEMU |
Description | RELAY TIME DELAY 10HR 8A 250V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 10 Hrs Delay 8A @ 250VAC DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | RE17RMEMU Models |
Category | Circuit SPDT (1 Form C) |
Manufacturer Schneider Electric | Delay Time 0.1 Sec ~ 10 Hrs |
Series | Contact Rating @ Voltage 8A @ 250VAC |
Packaging Box | Voltage - Supply 24 ~ 240VAC |
Part Status Active | Termination Style Screw Terminal |
Mounting Type DIN Rail | Timing Adjustment Method Screwdriver Slot |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Programmable (Multi-Function) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 855,93000 Kč | 1 855,93 Kč |
| Unit Price without VAT: | 1 855,93000 Kč |
|---|---|
| Unit Price with VAT: | 2 245,67530 Kč |



