
RE17RLJU | |
|---|---|
DigiKey Part Number | 4008-RE17RLJU-ND |
Manufacturer | |
Manufacturer Product Number | RE17RLJU |
Description | RELAY TIME DELAY 100HR 8A 250V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Repeat Cycle, Twin Timer Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 100 Hrs Delay 8A @ 250VAC DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | RE17RLJU Models |
Category | Circuit SPDT (1 Form C) |
Manufacturer Schneider Electric | Delay Time 0.1 Sec ~ 100 Hrs |
Series | Contact Rating @ Voltage 8A @ 250VAC |
Packaging Box | Voltage - Supply 12VAC/DC |
Part Status Active | Termination Style Screw Terminal |
Mounting Type DIN Rail | Timing Adjustment Method Screwdriver Slot |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Repeat Cycle, Twin Timer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 311,39000 Kč | 1 311,39 Kč |
| Unit Price without VAT: | 1 311,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 586,78190 Kč |



