



RE17LCBM | |
|---|---|
DigiKey Part Number | 4008-RE17LCBM-ND |
Manufacturer | |
Manufacturer Product Number | RE17LCBM |
Description | RELAY TIME DELAY 100HR 20A 250V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay 0.1 Sec ~ 100 Hrs Delay 20A @ 250VAC DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | RE17LCBM Models |
Category | Delay Time 0.1 Sec ~ 100 Hrs |
Manufacturer Schneider Electric | Contact Rating @ Voltage 20A @ 250VAC |
Series | Voltage - Supply 24 ~ 240VAC |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Timing Adjustment Method Screwdriver Slot |
Mounting Type DIN Rail | Timing Initiate Method Input Voltage |
Relay Type Solid State Relay | Base Product Number |
Function Off-Delay |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 286,78000 Kč | 1 286,78 Kč |
| Unit Price without VAT: | 1 286,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 557,00380 Kč |



