



RE17LAMWS | |
|---|---|
DigiKey Part Number | 4008-RE17LAMWS-ND |
Manufacturer | |
Manufacturer Product Number | RE17LAMWS |
Description | RELAY TIME DELAY 100HR 20A 250V |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 100 Hrs Delay 20A @ 250VAC/DC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | DIN Rail | |
Relay Type | Solid State Relay | |
Function | On-Delay | |
Circuit | SPDT (1 Form C) | |
Delay Time | 0.1 Sec ~ 100 Hrs | |
Contact Rating @ Voltage | 20A @ 250VAC/DC | |
Voltage - Supply | 24 ~ 240VAC/DC | |
Termination Style | Spring Terminal | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 239,09000 Kč | 1 239,09 Kč |
| Unit Price without VAT: | 1 239,09000 Kč |
|---|---|
| Unit Price with VAT: | 1 499,29890 Kč |


