QOUR220 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Schneider Electric
In Stock: 0
Unit Price: 1 943,36000 Kč
Datasheet

Parametric Equivalent


Schneider Electric
In Stock: 0
Unit Price: 1 846,35000 Kč
Datasheet

Parametric Equivalent


Schneider Electric
In Stock: 0
Unit Price: 2 206,89000 Kč
Datasheet

Parametric Equivalent


Schneider Electric
In Stock: 0
Unit Price: 2 816,46000 Kč
Datasheet
Circuit Breaker Thermal Magnetic 20A 240 V AC 48 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QOUR220

DigiKey Part Number
4008-QOUR220-ND
Manufacturer
Manufacturer Product Number
QOUR220
Description
MINIATURE CIRCUIT BREAKER 120/24
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 20A 240 V AC 48 V DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
20A
Manufacturer
Schneider Electric
Voltage Rating - AC
240 V
Series
Voltage Rating - DC
48 V
Packaging
Box
Actuator Type
Lever
Part Status
Active
Number of Poles
2
Mounting Type
DIN Rail
Illumination
None
Breaker Type
Thermal Magnetic
Approval Agency
CSA, IEC, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QOU220Schneider Electric04008-QOU220-ND1 943,36000 KčParametric Equivalent
QOU225BSchneider Electric04008-QOU225B-ND1 846,35000 KčParametric Equivalent
QOUQ220BSchneider Electric04008-QOUQ220B-ND2 206,89000 KčParametric Equivalent
QOUR2205283Schneider Electric04008-QOUR2205283-ND2 816,46000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 185,89000 Kč2 185,89 Kč
Manufacturers Standard Package
Unit Price without VAT:2 185,89000 Kč
Unit Price with VAT:2 644,92690 Kč