
QOUR1155283CCC | |
|---|---|
DigiKey Part Number | 4008-QOUR1155283CCC-ND |
Manufacturer | |
Manufacturer Product Number | QOUR1155283CCC |
Description | MINIATURE CIRCUIT BREAKER 120/24 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 15A 240 V AC DC Lever Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 240 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CSA, IEC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 406,87000 Kč | 1 406,87 Kč |
| Unit Price without VAT: | 1 406,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 702,31270 Kč |






