Parametric Equivalent
Parametric Equivalent

QOUQ260 | |
|---|---|
DigiKey Part Number | 4008-QOUQ260-ND |
Manufacturer | |
Manufacturer Product Number | QOUQ260 |
Description | MINIATURE CIRCUIT BREAKER 120/24 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 60A 240 V AC 48 V DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 60A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, IEC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 204,79000 Kč | 2 204,79 Kč |
| Unit Price without VAT: | 2 204,79000 Kč |
|---|---|
| Unit Price with VAT: | 2 667,79590 Kč |










