
QOU380 | |
|---|---|
DigiKey Part Number | 4008-QOU380-ND |
Manufacturer | |
Manufacturer Product Number | QOU380 |
Description | MINIATURE CIRCUIT BREAKER 240V 8 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 80A 240 V AC 60 V DC Lever Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 80A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, IEC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 433,98000 Kč | 9 433,98 Kč |
| Unit Price without VAT: | 9 433,98000 Kč |
|---|---|
| Unit Price with VAT: | 11 415,11580 Kč |



