Circuit Breaker Thermal Magnetic 30A 240 V AC 48 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QOU3301200

DigiKey Part Number
4008-QOU3301200-ND
Manufacturer
Manufacturer Product Number
QOU3301200
Description
MINIATURE CIRCUIT BREAKER 240V 3
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 30A 240 V AC 48 V DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
30A
Manufacturer
Schneider Electric
Voltage Rating - AC
240 V
Series
Voltage Rating - DC
48 V
Packaging
Box
Actuator Type
Lever
Part Status
Active
Number of Poles
3
Mounting Type
DIN Rail
Illumination
None
Breaker Type
Thermal Magnetic
Approval Agency
CSA, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 764,99000 Kč8 764,99 Kč
Manufacturers Standard Package
Unit Price without VAT:8 764,99000 Kč
Unit Price with VAT:10 605,63790 Kč