
QOU325 | |
|---|---|
DigiKey Part Number | 4008-QOU325-ND |
Manufacturer | |
Manufacturer Product Number | QOU325 |
Description | MINIATURE CIRCUIT BREAKER 240V 2 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 25A 240 V AC 48 V DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 25A |
Manufacturer Schneider Electric | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 48 V |
Packaging Box | Actuator Type Lever |
Part Status Active | Number of Poles 3 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency CSA, IEC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 469,69000 Kč | 6 469,69 Kč |
| Unit Price without VAT: | 6 469,69000 Kč |
|---|---|
| Unit Price with VAT: | 7 828,32490 Kč |





