
QOU230B | |
|---|---|
DigiKey Part Number | 4008-QOU230B-ND |
Manufacturer | |
Manufacturer Product Number | QOU230B |
Description | MINIATURE CIRCUIT BREAKER 120/24 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 30A 240 V AC 48 V DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30A |
Manufacturer Schneider Electric | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 48 V |
Packaging Box | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency CSA, IEC, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QOU230 | Schneider Electric | 0 | 4008-QOU230-ND | 1 943,36000 Kč | Parametric Equivalent |
| QOUQ230 | Schneider Electric | 0 | 4008-QOUQ230-ND | 2 206,89000 Kč | Parametric Equivalent |
| QOUR230 | Schneider Electric | 0 | 4008-QOUR230-ND | 2 185,89000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 846,35000 Kč | 1 846,35 Kč |
| Unit Price without VAT: | 1 846,35000 Kč |
|---|---|
| Unit Price with VAT: | 2 234,08350 Kč |








