
QOU2100 | |
|---|---|
DigiKey Part Number | 4008-QOU2100-ND |
Manufacturer | |
Manufacturer Product Number | QOU2100 |
Description | MINIATURE CIRCUIT BREAKER 120/24 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 100A 240 V AC 60 V DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 100A |
Manufacturer Schneider Electric | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 60 V |
Packaging Box | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency CSA, IEC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 441,63000 Kč | 5 441,63 Kč |
| Unit Price without VAT: | 5 441,63000 Kč |
|---|---|
| Unit Price with VAT: | 6 584,37230 Kč |


