
QOU170 | |
|---|---|
DigiKey Part Number | 4008-QOU170-ND |
Manufacturer | |
Manufacturer Product Number | QOU170 |
Description | MINIATURE CIRCUIT BREAKER 120/24 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 70A 240 V AC 48 V DC Lever Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 70A |
Manufacturer Schneider Electric | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 48 V |
Packaging Box | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Chassis Mount | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency CSA, IEC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 758,74000 Kč | 1 758,74 Kč |
| Unit Price without VAT: | 1 758,74000 Kč |
|---|---|
| Unit Price with VAT: | 2 128,07540 Kč |






