New at DigiKey
Human Machine Interface (HMI) Touchscreen 12.1" Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFXET6600WAD

DigiKey Part Number
4008-PFXET6600WAD-ND
Manufacturer
Manufacturer Product Number
PFXET6600WAD
Description
12"W WXGA, ANALOG, ETHERNET, DC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 12.1" Color
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size - Display
12.1"
Manufacturer
Schneider Electric
Display Type
Color
Packaging
Bulk
Operating Temperature
0°C ~ 50°C
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Type
Touchscreen
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130 720,07000 Kč30 720,07 Kč
Manufacturers Standard Package
Unit Price without VAT:30 720,07000 Kč
Unit Price with VAT:37 171,28470 Kč