



NSYTRV42SF6LD | |
|---|---|
DigiKey Part Number | 4008-NSYTRV42SF6LD-ND |
Manufacturer | |
Manufacturer Product Number | NSYTRV42SF6LD |
Description | SCREW TERMINAL, FUSE6X32 12-30V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Black |
Datasheet | Datasheet |
EDA/CAD Models | NSYTRV42SF6LD Models |
Category | Current - IEC 10 A |
Manufacturer Schneider Electric | Voltage - IEC 500V |
Series | Current - UL 10 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - mm² 0.5-16mm² |
Type Disconnect | Features LED |
Disconnect Type Fuse | Color Black |
Number of Positions 2 | Fuse Type 6.3mm x 32mm |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 10.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 495,32000 Kč | 495,32 Kč |
| Unit Price without VAT: | 495,32000 Kč |
|---|---|
| Unit Price with VAT: | 599,33720 Kč |








