



NSYTRASF520M | |
|---|---|
DigiKey Part Number | 4008-NSYTRASF520M-ND |
Manufacturer | |
Manufacturer Product Number | NSYTRASF520M |
Description | FUSE CARRIER, 5X20MM FUSE, 110-2 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Black |
Datasheet | Datasheet |
EDA/CAD Models | NSYTRASF520M Models |
Category | Number of Positions 2 |
Manufacturer Schneider Electric | Number of Levels 1 |
Series | Terminal - Width 6.2mm |
Packaging Box | Termination Style Screw |
Part Status Active | Features LED |
Type Disconnect | Color Black |
Disconnect Type Fuse | Fuse Type 5mm x 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 540,57000 Kč | 540,57 Kč |
| Unit Price without VAT: | 540,57000 Kč |
|---|---|
| Unit Price with VAT: | 654,08970 Kč |






