Terminal Block Connector 2 Position Feed Through Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSYTRASF520

DigiKey Part Number
4008-NSYTRASF520-ND
Manufacturer
Manufacturer Product Number
NSYTRASF520
Description
FUSE CARRIER FOR 5X20MM FUSE 6,2
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Gray
Datasheet
 Datasheet
EDA/CAD Models
NSYTRASF520 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
Fuse
Number of Positions
2
Number of Levels
1
Terminal - Width
5.2mm
Termination Style
Push In, Spring
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Features
-
Color
Gray
Fuse Type
5mm x 20mm
Material - Insulation
-
Stripping Length
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10197,00700 Kč1 970,07 Kč
Manufacturers Standard Package
Unit Price without VAT:197,00700 Kč
Unit Price with VAT:238,37847 Kč