
NSYTRALVR162 | |
|---|---|
DigiKey Part Number | 4008-NSYTRALVR162-ND |
Manufacturer | |
Manufacturer Product Number | NSYTRALVR162 |
Description | REDUCTION BRIDGE 16MMSCREW->4MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | NSYTRALVR162 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | Terminal Blocks | |
Contact Material | - | |
Contact Finish | - | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 181,21300 Kč | 1 812,13 Kč |
| Unit Price without VAT: | 181,21300 Kč |
|---|---|
| Unit Price with VAT: | 219,26773 Kč |



