
| NSYTRALV62 | |
|---|---|
| DigiKey Part Number | 4008-NSYTRALV62-ND | 
| Manufacturer | |
| Manufacturer Product Number | NSYTRALV62 | 
| Description | REDUCTION BRIDGE 6->2,5/4MM SCRE | 
| Manufacturer Standard Lead Time | 5 Weeks | 
| Customer Reference | |
| Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins | 
| Datasheet | Datasheet | 
| EDA/CAD Models | NSYTRALV62 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Schneider Electric | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Terminal Block, Cross Connection | |
| Number of Positions | 2 | |
| Pitch | - | |
| Style | Flat Pins | |
| For Use With/Related Products | Terminal Blocks | |
| Contact Material | - | |
| Contact Finish | - | |
| Color | Red | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | 87,78100 Kč | 877,81 Kč | 
| Unit Price without VAT: | 87,78100 Kč | 
|---|---|
| Unit Price with VAT: | 106,21501 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic