
NSYTRAL102 | |
|---|---|
DigiKey Part Number | 4008-NSYTRAL102-ND |
Manufacturer | |
Manufacturer Product Number | NSYTRAL102 |
Description | PLUG-IN BRIDGE, 2PTS FOR 10MM TE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | NSYTRAL102 Models |
Category | Type Terminal Block, Cross Connection |
Manufacturer Schneider Electric | Number of Positions 2 |
Series | Style Flat Pins |
Packaging Bulk | For Use With/Related Products Terminal Blocks |
Part Status Active | Color Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,76000 Kč | 47,76 Kč |
| Unit Price without VAT: | 47,76000 Kč |
|---|---|
| Unit Price with VAT: | 57,78960 Kč |




