
NSYTRACPE26 | |
|---|---|
DigiKey Part Number | 4008-NSYTRACPE26-ND |
Manufacturer | |
Manufacturer Product Number | NSYTRACPE26 |
Description | END CVR 6PTS,FOR PUSH-IN TERML N |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Cover For Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | NSYTRACPE26 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Number of Positions | - | |
For Use With/Related Products | Terminal Blocks | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 60,26420 Kč | 3 013,21 Kč |
| Unit Price without VAT: | 60,26420 Kč |
|---|---|
| Unit Price with VAT: | 72,91968 Kč |


