
NSYSM20850 | |
|---|---|
DigiKey Part Number | 4008-NSYSM20850-ND |
Manufacturer | |
Manufacturer Product Number | NSYSM20850 |
Description | ENCLOSURE STEEL 78.74"L X 31.5"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door 78.740" L x 31.496" W (2000.00mm x 800.00mm) X 19.685" (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYSM20850 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 78.740" L x 31.496" W (2000.00mm x 800.00mm) | |
Height | 19.685" (500.00mm) | |
Area (L x W) | 2530in² (1.632 m²) | |
Design | Hinged Door | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33 837,23000 Kč | 33 837,23 Kč |
| Unit Price without VAT: | 33 837,23000 Kč |
|---|---|
| Unit Price with VAT: | 40 943,04830 Kč |















