
NSYSM1816402D | |
|---|---|
DigiKey Part Number | 4008-NSYSM1816402D-ND |
Manufacturer | |
Manufacturer Product Number | NSYSM1816402D |
Description | ENCLOSURE STL 70.87"L X 62.99"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door 70.866" L x 62.992" W (1800.00mm x 1600.00mm) X 15.748" (400.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYSM1816402D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 70.866" L x 62.992" W (1800.00mm x 1600.00mm) | |
Height | 15.748" (400.00mm) | |
Area (L x W) | 4464in² (2.88m²) | |
Design | Hinged Door | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33 729,68000 Kč | 33 729,68 Kč |
| Unit Price without VAT: | 33 729,68000 Kč |
|---|---|
| Unit Price with VAT: | 40 812,91280 Kč |















