
NSYSM1810402DP | |
|---|---|
DigiKey Part Number | 4008-NSYSM1810402DP-ND |
Manufacturer | |
Manufacturer Product Number | NSYSM1810402DP |
Description | ENCLOSURE STL 70.87"L X 39.37"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door 70.866" L x 39.370" W (1800.00mm x 1000.00mm) X 15.748" (400.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYSM1810402DP Models |
Category | Height 15.748" (400.00mm) |
Mfr | Area (L x W) 27.9in² (180cm²) |
Packaging Bulk | Design Hinged Door |
Part Status Active | Material |
Container Type Enclosure | Color Light Gray |
Size / Dimension 70.866" L x 39.370" W (1800.00mm x 1000.00mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32 170,65000 Kč | 32 170,65 Kč |
| Unit Price without VAT: | 32 170,65000 Kč |
|---|---|
| Unit Price with VAT: | 38 926,48650 Kč |














