
NSYSM14830 | |
|---|---|
DigiKey Part Number | 4008-NSYSM14830-ND |
Manufacturer | |
Manufacturer Product Number | NSYSM14830 |
Description | ENCLOSURE STEEL 55.12"L X 31.5"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door 55.118" L x 31.496" W (1400.00mm x 800.00mm) X 11.811" (300.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYSM14830 Models |
Category | Height 11.811" (300.00mm) |
Mfr | Area (L x W) 1739in² (1.122m²) |
Packaging Bulk | Design Hinged Door |
Part Status Active | Material |
Container Type Enclosure | Color Light Gray |
Size / Dimension 55.118" L x 31.496" W (1400.00mm x 800.00mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 149,58000 Kč | 22 149,58 Kč |
| Unit Price without VAT: | 22 149,58000 Kč |
|---|---|
| Unit Price with VAT: | 26 800,99180 Kč |















