
| NSYSM14640P | |
|---|---|
| DigiKey Part Number | 4008-NSYSM14640P-ND | 
| Manufacturer | |
| Manufacturer Product Number | NSYSM14640P | 
| Description | ENCLOSURE STL 55.12"L X 23.62"W | 
| Manufacturer Standard Lead Time | 5 Weeks | 
| Customer Reference | |
| Detailed Description | Enclosure Metal, Steel Light Gray, Smoke Cover/Door Hinged Door 55.118" L x 23.622" W (1400.00mm x 600.00mm) X 1.575" (40.00mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | NSYSM14640P Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Container Type | Enclosure | |
| Size / Dimension | 55.118" L x 23.622" W (1400.00mm x 600.00mm) | |
| Height | 1.575" (40.00mm) | |
| Area (L x W) | 1302in² (8400cm²) | |
| Design | Hinged Door | |
| Material | ||
| Color | Light Gray, Smoke Cover/Door | |
| Thickness | - | |
| Features | - | |
| Ratings | ||
| Material Flammability Rating | - | |
| Weight | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 13 367,44000 Kč | 13 367,44 Kč | 
| Unit Price without VAT: | 13 367,44000 Kč | 
|---|---|
| Unit Price with VAT: | 16 174,60240 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                













 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic