
NSYSDT8 | |
|---|---|
DigiKey Part Number | 4008-NSYSDT8-ND |
Manufacturer | |
Manufacturer Product Number | NSYSDT8 |
Description | RETRACT. SUPP. SHELF F. DOOR 800 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Folding Support Tray 12.795" L x 13.780" W x 0.059" H (325.00mm x 350.00mm x 1.50mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | NSYSDT8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Folding Support Tray | |
Size / Dimension | 12.795" L x 13.780" W x 0.059" H (325.00mm x 350.00mm x 1.50mm) | |
Features | - | |
Color | Gray | |
Material | Metal, Steel | |
For Use With/Related Products | Doors | |
Ventilation | Non-Vented | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 917,16000 Kč | 5 917,16 Kč |
| Unit Price without VAT: | 5 917,16000 Kč |
|---|---|
| Unit Price with VAT: | 7 159,76360 Kč |










