
NSYSD12R | |
|---|---|
DigiKey Part Number | 4008-NSYSD12R-ND |
Manufacturer | |
Manufacturer Product Number | NSYSD12R |
Description | DESK PKP120 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Compact Control Desk 39.370" L x 47.244" W x 23.504" H (1000.00mm x 1200.00mm x 597.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | NSYSD12R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compact Control Desk | |
Size / Dimension | 39.370" L x 47.244" W x 23.504" H (1000.00mm x 1200.00mm x 597.00mm) | |
Features | - | |
Color | Gray | |
Material | Metal, Steel | |
For Use With/Related Products | Multi-Purpose | |
Ventilation | Non-Vented | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30 971,81000 Kč | 30 971,81 Kč |
| Unit Price without VAT: | 30 971,81000 Kč |
|---|---|
| Unit Price with VAT: | 37 475,89010 Kč |










