
NSYSCMX10030 | |
|---|---|
DigiKey Part Number | 4008-NSYSCMX10030-ND |
Manufacturer | |
Manufacturer Product Number | NSYSCMX10030 |
Description | SMX CANOPY 304L 1000X300 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Canopy Enclosures |
Datasheet | Datasheet |
EDA/CAD Models | NSYSCMX10030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Canopy | |
For Use With/Related Products | Enclosures |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 897,76000 Kč | 12 897,76 Kč |
| Unit Price without VAT: | 12 897,76000 Kč |
|---|---|
| Unit Price with VAT: | 15 606,28960 Kč |


