NSYSC1030
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSYSC1030

DigiKey Part Number
4008-NSYSC1030-ND
Manufacturer
Manufacturer Product Number
NSYSC1030
Description
CANOPY TJ10030CMO
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Metal, Steel Canopy 39.370" L x 11.811" W (1000.00mm x 300.00mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
NSYSC1030 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
-
Packaging
Box
Part Status
Active
Type
Canopy
Features
-
For Use With/Related Products
Multi-Purpose
Size / Dimension
39.370" L x 11.811" W (1000.00mm x 300.00mm)
Color
Gray
Material
Metal, Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 581,77000 Kč6 581,77 Kč
Manufacturers Standard Package
Unit Price without VAT:6 581,77000 Kč
Unit Price with VAT:7 963,94170 Kč