
NSYS3DC8830 | |
|---|---|
DigiKey Part Number | 4008-NSYS3DC8830-ND |
Manufacturer | |
Manufacturer Product Number | NSYS3DC8830 |
Description | ENCLOSURE STL 31.5"L X 31.5"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Cover Included 31.496" L x 31.496" W (800.00mm x 800.00mm) X 11.811" (300.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYS3DC8830 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 31.496" L x 31.496" W (800.00mm x 800.00mm) | |
Height | 11.811" (300.00mm) | |
Area (L x W) | 992in² (6401cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 880,95000 Kč | 5 880,95 Kč |
| Unit Price without VAT: | 5 880,95000 Kč |
|---|---|
| Unit Price with VAT: | 7 115,94950 Kč |


