Enclosure Metal, Steel Gray Cover Included 27.559" L x 19.685" W (700.00mm x 500.00mm) X 9.843" (250.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSYS3DC7525

DigiKey Part Number
4008-NSYS3DC7525-ND
Manufacturer
Manufacturer Product Number
NSYS3DC7525
Description
ENCLOSURE STL 27.56"L X 19.69"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Steel Gray Cover Included 27.559" L x 19.685" W (700.00mm x 500.00mm) X 9.843" (250.00mm)
Datasheet
 Datasheet
EDA/CAD Models
NSYS3DC7525 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Container Type
Enclosure
Size / Dimension
27.559" L x 19.685" W (700.00mm x 500.00mm)
Height
9.843" (250.00mm)
Area (L x W)
543in² (3500cm²)
Design
Cover Included
Material
Color
Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 521,57000 Kč3 521,57 Kč
Manufacturers Standard Package
Unit Price without VAT:3 521,57000 Kč
Unit Price with VAT:4 261,09970 Kč