Enclosure Metal, Steel Gray Cover Included 23.622" L x 23.622" W (600.00mm x 600.00mm) X 11.811" (300.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSYS3DC6630

DigiKey Part Number
4008-NSYS3DC6630-ND
Manufacturer
Manufacturer Product Number
NSYS3DC6630
Description
ENCLOSURE STL 23.62"L X 23.62"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Steel Gray Cover Included 23.622" L x 23.622" W (600.00mm x 600.00mm) X 11.811" (300.00mm)
Datasheet
 Datasheet
EDA/CAD Models
NSYS3DC6630 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
11.811" (300.00mm)
Mfr
Area (L x W)
558in² (3600cm²)
Packaging
Box
Design
Cover Included
Part Status
Active
Material
Container Type
Enclosure
Color
Gray
Size / Dimension
23.622" L x 23.622" W (600.00mm x 600.00mm)
Ratings
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 721,48000 Kč4 721,48 Kč
Manufacturers Standard Package
Unit Price without VAT:4 721,48000 Kč
Unit Price with VAT:5 712,99080 Kč