
NSYS3DC6625 | |
|---|---|
DigiKey Part Number | 4008-NSYS3DC6625-ND |
Manufacturer | |
Manufacturer Product Number | NSYS3DC6625 |
Description | ENCLOSURE STL 23.62"L X 23.62"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Cover Included 23.622" L x 23.622" W (600.00mm x 600.00mm) X 9.843" (250.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYS3DC6625 Models |
Category | Height 9.843" (250.00mm) |
Mfr | Area (L x W) 558in² (3600cm²) |
Packaging Box | Design Cover Included |
Part Status Active | Material |
Container Type Enclosure | Color Gray |
Size / Dimension 23.622" L x 23.622" W (600.00mm x 600.00mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 193,44000 Kč | 5 193,44 Kč |
| Unit Price without VAT: | 5 193,44000 Kč |
|---|---|
| Unit Price with VAT: | 6 284,06240 Kč |


