Enclosure Metal, Steel Gray Cover Included 19.685" L x 19.685" W (500.00mm x 500.00mm) X 7.874" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSYS3DC5520

DigiKey Part Number
4008-NSYS3DC5520-ND
Manufacturer
Manufacturer Product Number
NSYS3DC5520
Description
ENCLOSURE STL 19.69"L X 19.69"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Steel Gray Cover Included 19.685" L x 19.685" W (500.00mm x 500.00mm) X 7.874" (200.00mm)
Datasheet
 Datasheet
EDA/CAD Models
NSYS3DC5520 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Container Type
Enclosure
Size / Dimension
19.685" L x 19.685" W (500.00mm x 500.00mm)
Height
7.874" (200.00mm)
Area (L x W)
388in² (2500cm²)
Design
Cover Included
Material
Color
Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 862,87000 Kč2 862,87 Kč
Manufacturers Standard Package
Unit Price without VAT:2 862,87000 Kč
Unit Price with VAT:3 464,07270 Kč