NSYS3DC3215
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSYS3DC5420

DigiKey Part Number
4008-NSYS3DC5420-ND
Manufacturer
Manufacturer Product Number
NSYS3DC5420
Description
ENCLOSURE STL 19.69"L X 15.75"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Steel Gray Cover Included 19.685" L x 15.748" W (500.00mm x 400.00mm) X 7.874" (200.00mm)
Datasheet
 Datasheet
EDA/CAD Models
NSYS3DC5420 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Container Type
Enclosure
Size / Dimension
19.685" L x 15.748" W (500.00mm x 400.00mm)
Height
7.874" (200.00mm)
Area (L x W)
310in² (2000cm²)
Design
Cover Included
Material
Color
Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 437,42000 Kč2 437,42 Kč
52 289,70000 Kč11 448,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2 437,42000 Kč
Unit Price with VAT:2 949,27820 Kč