
NSYS3D81030P | |
|---|---|
DigiKey Part Number | 4008-NSYS3D81030P-ND |
Manufacturer | |
Manufacturer Product Number | NSYS3D81030P |
Description | ENCLOSURE STEEL 31.5"L X 39.37"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door 31.496" L x 39.370" W (800.00mm x 1000.00mm) X 11.811" (300.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYS3D81030P Models |
Category | Height 11.811" (300.00mm) |
Mfr | Area (L x W) 1240in² (8000cm²) |
Packaging Bulk | Design Hinged Door |
Part Status Active | Material |
Container Type Enclosure | Color Light Gray |
Size / Dimension 31.496" L x 39.370" W (800.00mm x 1000.00mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 402,68000 Kč | 8 402,68 Kč |
| Unit Price without VAT: | 8 402,68000 Kč |
|---|---|
| Unit Price with VAT: | 10 167,24280 Kč |















