
NSYS3D4625P | |
|---|---|
DigiKey Part Number | 4008-NSYS3D4625P-ND |
Manufacturer | |
Manufacturer Product Number | NSYS3D4625P |
Description | ENCLOSURE STL 15.75"L X 23.62"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door 15.748" L x 23.622" W (400.00mm x 600.00mm) X 9.843" (250.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYS3D4625P Models |
Category | Height 9.843" (250.00mm) |
Mfr | Area (L x W) 372in² (2400cm²) |
Packaging Bulk | Design Hinged Door |
Part Status Active | Material |
Container Type Enclosure | Color Light Gray |
Size / Dimension 15.748" L x 23.622" W (400.00mm x 600.00mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 679,34000 Kč | 2 679,34 Kč |
| Unit Price without VAT: | 2 679,34000 Kč |
|---|---|
| Unit Price with VAT: | 3 242,00140 Kč |















