Enclosure Metal, Steel Light Gray Hinged Door 15.748" L x 23.622" W (400.00mm x 600.00mm) X 0.787" (20.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSYS3D4620

DigiKey Part Number
4008-NSYS3D4620-ND
Manufacturer
Manufacturer Product Number
NSYS3D4620
Description
ENCLOSURE STL 15.75"L X 23.62"W
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Steel Light Gray Hinged Door 15.748" L x 23.622" W (400.00mm x 600.00mm) X 0.787" (20.00mm)
Datasheet
 Datasheet
EDA/CAD Models
NSYS3D4620 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
15.748" L x 23.622" W (400.00mm x 600.00mm)
Height
0.787" (20.00mm)
Area (L x W)
372in² (2400cm²)
Design
Hinged Door
Material
Color
Light Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 200,80000 Kč2 200,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2 200,80000 Kč
Unit Price with VAT:2 662,96800 Kč