
NSYS3D4420P | |
|---|---|
DigiKey Part Number | 4008-NSYS3D4420P-ND |
Manufacturer | |
Manufacturer Product Number | NSYS3D4420P |
Description | ENCLOSURE STL 15.75"L X 15.75"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Hinged Door 15.748" L x 7.874" W (400.00mm x 200.00mm) X 15.748" (400.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYS3D4420P Models |
Category | Height 15.748" (400.00mm) |
Mfr | Area (L x W) 248in² (1600cm²) |
Packaging Bulk | Design Hinged Door |
Part Status Active | Material |
Container Type Enclosure | Color Gray |
Size / Dimension 15.748" L x 7.874" W (400.00mm x 200.00mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 422,57000 Kč | 2 422,57 Kč |
| Unit Price without VAT: | 2 422,57000 Kč |
|---|---|
| Unit Price with VAT: | 2 931,30970 Kč |















