Enclosure Metal, Steel Light Gray Hinged Door 11.811" L x 7.874" W (300.00mm x 200.00mm) X 5.906" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSYS3D3215P

DigiKey Part Number
4008-NSYS3D3215P-ND
Manufacturer
Manufacturer Product Number
NSYS3D3215P
Description
ENCLOSURE STEEL 11.81"L X 7.87"W
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Steel Light Gray Hinged Door 11.811" L x 7.874" W (300.00mm x 200.00mm) X 5.906" (150.00mm)
Datasheet
 Datasheet
EDA/CAD Models
NSYS3D3215P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
11.811" L x 7.874" W (300.00mm x 200.00mm)
Height
5.906" (150.00mm)
Area (L x W)
93.0in² (600cm²)
Design
Hinged Door
Material
Color
Light Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 178,41000 Kč1 178,41 Kč
Manufacturers Standard Package
Unit Price without VAT:1 178,41000 Kč
Unit Price with VAT:1 425,87610 Kč